Telecom Circuit, CMOS, PQFP208, PQFP-208
Quicklogic QL80FC-APQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Quicklogic QL80FC-APQ208C to view detailed technical specifications.
No datasheet is available for this part.