Hook-up Wire 18AWG 1.72mm Nickel Plated Copper 600VAC
Quirk Wire Company M22759/12-18-9 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 1.72mm |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.