Hook-up Wire 16AWG 2.2mm Silver Plated Copper 1000VAC
Quirk Wire Company M22759/9-16-4 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 2.2mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Quirk Wire Company M22759/9-16-4 to view detailed technical specifications.
No datasheet is available for this part.