Hook-up Wire 8AWG 5.38mm Silver Plated Copper 1000VAC
Quirk Wire Company M22759/9-8-1 technical specifications.
| Type | Hook-up Wire |
| Size | 8AWG |
| Maximum Outer Diameter | 5.38mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.