Multi-Conductor Cable Braid 4Conductors 24AWG 600VAC Clear Fluorinated Ethylene Propylene
Quirk Wire Company M27500C24LH4M05 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Jacket Color | Clear |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.