
A Type IV Jumper Cable Assembly (M83413/8-E00AE) designed for aircraft grounding applications, specifically as the short end of a quick-disconnect cable. It features a copper wire with 12 AWG size, (7x37)x36 stranding, and fixed length. Terminals are crimped, and it is not intended for lightning protection or use in fuel-compatible environments. The assembly has a minimum tensile strength of 110 lbs and an assembly resistance of 0.00057 Ω, with specific lug details (MS25036-114 for a 0.375-inch stud) and recommended crimping tools (M22520/5-01).
R&B Electronics M83413/8-G010AB technical specifications.
| Jumper assembly type | G |
| Jumper Construction Type | Bonding |
| Wire and terminal material | Copper |
| Lightning tested | Yes |
| Fuel Compatible | No |
| Method of attaching terminals | Crimp |
| Cable Lenght | 10 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for R&B Electronics M83413/8-G010AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.