Sign in to ask questions about the R3 Power 00-3504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
R3 Power 00-3504 technical specifications.
| Current - Output 1 | 3.4A |
| Isolation Voltage | 3.75kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Reach SVHC Compliant | Unknown |
| Weight | 1.8kg |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for R3 Power 00-3504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
