
This single-output DC-DC converter features an input voltage range of 100-240V AC and 100-264V DC, with an output voltage range of 24-28V. It can supply a maximum output current of 3.6A. The device has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It also provides 3.75kV isolation voltage.
Sign in to ask questions about the R3 Power 00-3508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
R3 Power 00-3508 technical specifications.
| Current - Output 1 | 3.6A |
| Isolation Voltage | 3.75kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Reach SVHC Compliant | Unknown |
| Weight | 3.2kg |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for R3 Power 00-3508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
