5-600 SHELF BIN; Bin Colour:-; External Height:111mm; External Width:-; External Depth:375mm; Carrying Capacity:-; Accessory Type:Shelf Bin; Colour:Red; Depth:375mm; For Use With:310 Shelving; Height:111mm; Width:168mm
Checking distributor stock and pricing after the page loads.
Raaco 103565 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Depth | 375mm |
| Height | 111mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 168mm |
| RoHS | Not Compliant |
No datasheet is available for this part.