Raaco 103633 technical specifications.
| Color | Red |
| Depth | 375mm |
| Height | 186mm |
| Reach SVHC Compliant | No |
| Width | 280mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 103633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.