COMPACT 20 TOOLBOX D.GREY; Box Material:Plastic; External Height - Imperial:7.48; External Height - Metric:190mm; External Width - Imperial:18.66; External Width - Metric:474mm; External Depth - Imperial:9.41; External Depth - Metric:239mm; External Depth:239mm; External Height:190mm; External Width:474mm; Height:190mm; Load Weight Max:30kg
Sign in to ask questions about the Raaco 117173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raaco 117173 technical specifications.
| Height | 190mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 474mm |
| RoHS | Not Compliant |
Download the complete datasheet for Raaco 117173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.