Drawer cabinet ESD 307 x 555 x 150 mm, 1248-01 ESD, Raaco
Raaco 1248-01ESD technical specifications.
| No. of drawer types | 48 x 150-01 ESD |
| Tray dimensions W x H x D | 307 x 555 x 150 mm |
| Load capacity | 40 |
| Drawer dimensions W x H x D | 64 x 35 x 135 |
| Partitioning of drawers by | Dividing walls |
| RoHS | Compliant |
No datasheet is available for this part.