Sign in to ask questions about the Raaco 136006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raaco 136006 technical specifications.
| Package/Case | 504 |
| Color | Blue |
| Height | 256mm |
| Length | 234mm |
| Material | Plastic |
| Mount | Box |
| Weight | 3.59kg |
| Width | 504mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco 136006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
