Raaco Blue Steel 8 Drawer Storage Unit, Transparent Drawers, 552mm x 306mm x 150mm
Raaco 137416 technical specifications.
| Color | Blue |
| Depth | 150mm |
| Height | 552mm |
| Reach SVHC Compliant | Unknown |
| Width | 306mm |
| RoHS | Not Compliant |
No datasheet is available for this part.