Drawer cabinet 307 x 420 x 150 mm, 918-02CL, Raaco
Checking distributor stock and pricing after the page loads.
| No. of drawer types | 18 x 150-02 |
| Tray dimensions W x H x D | 307 x 420 x 150 mm |
| Load capacity | 30 |
| Drawer dimensions W x H x D | 87 x 57 x 135 |
| Partitioning of drawers by | Dividing walls |
| RoHS | Compliant |