Sign in to ask questions about the Raaco COMPACT62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raaco COMPACT62 technical specifications.
| Package/Case | 315 |
| Height | 322mm |
| Material | Polypropylene |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 621mm |
| RoHS | Compliant |
Download the complete datasheet for Raaco COMPACT62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
