Single Board Computers Model OP7100 Touch- Screen
Checking distributor stock and pricing after the page loads.
Rabbit Semiconductor 101-0303 technical specifications.
| Memory Size | 128KB |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Power Consumption | 4.5W |
| Series | SBC |
| RoHS | Not Compliant |
No datasheet is available for this part.