Rabbit Semiconductor 101-0412 technical specifications.
| Lead Free | Contains Lead |
| Memory Size | 128KB |
| Operating Supply Voltage | 40V |
| Package Quantity | 25 |
| Power Consumption | 2.4W |
| Series | SBC |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.