Daughter Cards & OEM Boards SR9320 A/D 4-20mA
Rabbit Semiconductor 101-0444 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Series | RabbitNet™ |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.