Rabbit Semiconductor 101-0472 technical specifications.
| Evaluation Kit | Yes |
| Memory Size | 128KB |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Series | RabbitCore® |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0472 to view detailed technical specifications.
No datasheet is available for this part.