Single Board Computers OP6800
Rabbit Semiconductor 101-0492 technical specifications.
| Density | 256000B |
| Frequency | 22.1MHz |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 36V |
| Package Quantity | 25 |
| Power Consumption | 1.5W |
| RAM Size | 128000B |
| Series | SBC |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0492 to view detailed technical specifications.
No datasheet is available for this part.