The 101-0538 is a single board computer with 512KB of memory and a power consumption of 4W. It operates at a maximum supply voltage of 40V and measures 112mm in width and 144mm in length. The board is available in a package quantity of 10. Note that this product contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Rabbit Semiconductor 101-0538 technical specifications.
| Density | 512000B |
| Height | 43mm |
| Lead Free | Contains Lead |
| Length | 144mm |
| Memory Size | 512KB |
| Operating Supply Voltage | 40V |
| Package Quantity | 10 |
| Power Consumption | 4W |
| RAM Size | 512000B |
| Series | SBC |
| Width | 112mm |
| RoHS | Not Compliant |
No datasheet is available for this part.