Single Board Computers BL2500
Rabbit Semiconductor 101-0575 technical specifications.
| Density | 256000B |
| Frequency | 29.4MHz |
| Height | 29mm |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Length | 100mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Package Quantity | 25 |
| Power Consumption | 1W |
| RAM Size | 128000B |
| Series | SBC |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.