System-On-Modules - SOM BL2000 Btm Mnt
Checking distributor stock and pricing after the page loads.
| Frequency | 22.1MHz |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Series | SBC |
| RoHS | Compliant |