128 MB - 1 GB 512 KB (Serial Flash) Single-board Computer w/ RCM4310 Module
Checking distributor stock and pricing after the page loads.
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 146mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Width | 96mm |
| RoHS | Compliant |