The MiniCore 128KB FLASH, 512KB RAM, 50MHz, Serial, Ethernet Module is a compact module designed for a variety of applications. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.45 volts. The module measures 51 millimeters in length, 30 millimeters in width, and 3 millimeters in height. It features both serial and Ethernet interfaces, making it suitable for a range of communication needs.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 50MHz |
| Height | 3mm |
| Interface | Serial, Ethernet |
| Length | 51mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| RAM Size | 512KB |
| Series | MiniCore® |
| Width | 30mm |
| RoHS | Compliant |