ATM NTU Unit ATM/SDH/SONET 2.048Mbps
RAD ACE-101/48/ETH/CES/T3/4E1-IMA/CX technical specifications.
| Maximum Data Rate | 2.048Mbps |
| Protocols Supported | ATM|SDH|SONET |
| Number of Network Ports | 2 |
| Power Supply Type | Analog |
| Category | Unit |
| Interface Type | E1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.