RAD ACE-101/AC/CES/4T1/4E1-IMA/CX technical specifications.
| Maximum Data Rate | 1.544Mbps |
| Protocols Supported | ATM|SDH|SONET |
| Number of Network Ports | 2 |
| Power Supply Type | Analog |
| Category | Unit |
| Interface Type | E1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for RAD ACE-101/AC/CES/4T1/4E1-IMA/CX to view detailed technical specifications.
No datasheet is available for this part.