Radial Magnet 1/4"DIAX1/8"THICK technical specifications.
| Lead Free | Lead Free |
| Material | Ferrite |
| Shape | Round |
| Thickness | 3.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Radial Magnet 1/4"DIAX1/8"THICK to view detailed technical specifications.
No datasheet is available for this part.