
Magnet 0.630"D X 0.200"THICK Rnd
Sign in to ask questions about the Radial Magnet 8217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radial Magnet 8217 technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 3.43mm |
| Insulation Material | Vinyl |
| Lead Free | Contains Lead |
| Length | 26.2mm |
| Material | Ferrite |
| Packaging | Bulk |
| Shape | Round |
| Size | 5mm |
| Termination | Lug |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Radial Magnet 8217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
