
Sign in to ask questions about the Radial Magnet 8219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radial Magnet 8219 technical specifications.
| Package/Case | Axial |
| Length | 15.9mm |
| Material | Ferrite |
| Shape | Round |
| Size | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Radial Magnet 8219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
