
The 8340 axial ferrite magnet features a round shape with an inside diameter of 3.99mm and a length of 21.6mm. Constructed from lead-free ferrite material, this magnet meets the UL94 V-0 flammability rating. Available in a natural color, this component is suitable for a variety of applications.
Radial Magnet 8340 technical specifications.
| Package/Case | Axial |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 3.99mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Material | Ferrite |
| Shape | Round |
| Size | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
