
This SMC connector features a straight body orientation and cable mount design. It has a product length of 26.67mm and a product depth of 5.56mm. The connector is terminated with gold plating and has a termination method of crimp. It operates at frequencies up to 10G and has an impedance of 50 ohms. The operating temperature range is -65 to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 1002-1571-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 1002-1571-002 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 5.56 |
| Type | SMC |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 1002-1571-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.