The Radiall 1002-1571-006 is a straight cable mount SMC connector with a PL gender and gold contact plating. It operates over a frequency range of 0 to 10G and has a temperature range of -65 to 165°C. The connector is suitable for high-frequency applications and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 1002-1571-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 1002-1571-006 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 5.55 |
| Type | SMC |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 1002-1571-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.