
This is a female RF SMC connector with a brass body and gold contact plating. It has a maximum frequency of 10GHz and is available in bulk packaging. The connector is RoHS compliant and features a crimp termination. It is a single unit in a SMC package type, suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
Radiall 1002-1571-019 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 10GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
