
The 1009-1511-000 is a 6.35mm straight-body SMC connector with a through-hole mounting style and RCP gender. It features gold contact plating and operates at frequencies up to 10G. The connector has a product length, depth, and height of 6.35mm each. It is designed to function within a temperature range of -65 to 165 degrees Celsius.
Sign in to ask questions about the Radiall 1009-1511-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 1009-1511-000 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 7.49 |
| Type | SMC |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 1009-1511-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.