
This 6.35mm straight RCP SMC connector features a through hole mount and operates within a temperature range of -65°C to 165°C. It has a gold-plated contact and an impedance of 50. The connector's operating frequency spans 0 to 10G.
Sign in to ask questions about the Radiall 1009-7511-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 1009-7511-000 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 7.49 |
| Type | SMC |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 1009-7511-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.