This SMB connector features a straight body orientation and is designed for panel mounting. It has a frequency range of 0 to 4 GHz and an impedance of 50 ohms. The operating temperature range is -65 to 165°C, and the contact plating is gold. The connector is a female SMB type with a product length of 19.05 mm.
Sign in to ask questions about the Radiall 2003-1551-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 2003-1551-002 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 19.05 |
| Type | SMB |
| Gender | F |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 2003-1551-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.