
This SMB connector features a straight body orientation and is designed for panel mounting. It has a gold-plated contact and can operate at frequencies up to 4G. The connector's impedance is 50 ohms and it can withstand temperatures ranging from -65 to 165 degrees Celsius.
Sign in to ask questions about the Radiall 2003-1571-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall 2003-1571-002 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 28.44 |
| Product Depth (mm) | 6.35 |
| Type | SMB |
| Gender | F |
| Termination Method | Crimp |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 2003-1571-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.