
The 2025-1511-000 is a straight SMB connector with a PL gender, designed for through hole mounting. It has a product length, depth, and height of 6.35mm, 6.35mm, and 8.02mm, respectively. Operating frequency ranges from 0 to 4G, and it has an impedance of 50. The component is rated for use in temperatures between -65°C and 165°C, and features gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall 2025-1511-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 8.02 |
| Type | SMB |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 2025-1511-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.