
The Radiall 2041-1541-010 is a right angle SMB female cable mount connector with a 50 ohm impedance and operating frequency range of 0 to 4G. It has a product length of 12.7mm and a product height of 14.98mm. The connector features gold contact plating and is designed to operate within a temperature range of -65 to 165°C.
Radiall 2041-1541-010 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 12.7 |
| Product Height (mm) | 14.98 |
| Type | SMB |
| Gender | F |
| Termination Method | Solder |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Radiall 2041-1541-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.