
The 2042-7511-000 is a right angle SMB RCP connector with a through hole mount. It has a product length of 13.2mm, depth of 6.35mm, and height of 6.98mm. The connector operates at frequencies up to 4G and has an impedance of 50. It is plated with gold and has a temperature range of -65°C to 165°C.
Radiall 2042-7511-000 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 13.2 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 6.98 |
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 2042-7511-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.