
Right-angle SMB receptacle connector, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 4GHz. This through-hole mount component utilizes a solder termination method with gold-plated contacts. Designed for robust performance, it offers a wide operating temperature range from -65°C to 165°C.
Radiall 2110-1511-000 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 6.98 |
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall 2110-1511-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.