This 50 ohm RF connector features a straight body orientation and gold contact plating. It is designed for cable mount applications and operates within a temperature range of -65 to 165°C. The connector's impedance is 50 ohms and it can handle frequencies up to 4 GHz.
Radiall 3002-1541-010 technical specifications.
| Type | SLB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.