The SLB F-Solder Straight Cable Mount RF Connector is a Type SLB connector with a straight body orientation and solder termination method. It features a gold contact plating and operates at frequencies up to 4G. The connector has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius.
Radiall 3002-7541-010 technical specifications.
| Type | SLB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.