The SLB RF panel mount connector features a straight body orientation and gold contact plating. It has a termination method of solder and can operate at frequencies up to 4G. The connector is designed for panel mounting and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius.
Radiall 3003-1541-010 technical specifications.
| Type | SLB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.