The SLB RF connector features a 50 ohm impedance and operates over a temperature range of -65 to 165°C. It has a gold contact plating and is designed for panel mount applications. The connector is suitable for use in RF and coaxial applications, with an operating frequency range of 0 to 4G.
Radiall 3003-1571-002 technical specifications.
| Type | SLB |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.