This SLB RF connector features a straight body orientation and solder termination method. It is designed for panel mount applications and operates at frequencies up to 4G. The connector has a 50 ohm impedance and is plated with gold for reliable contact. It can withstand operating temperatures ranging from -65 to 165 degrees Celsius.
Radiall 3003-7541-009 technical specifications.
| Type | SLB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.