This SLB type RF connector features a straight body orientation and gold contact plating. It has a solder termination method and is designed for panel mount applications. The connector operates at frequencies up to 4G and has an impedance of 50 ohms. It is rated for use in temperatures between -65°C and 165°C.
Radiall 3003-7541-010 technical specifications.
| Type | SLB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.