The SLB panel mount RF connector features a straight body orientation and gold contact plating. It has a solder termination method and operates at frequencies up to 4 GHz. The connector is designed for panel mounting and has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
Radiall 3004-1511-600 technical specifications.
| Type | SLB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.